357-042-424-268

Heilind Number:EDA357-042-424-268
Manufacturer:EDAC
Manufacturer Number:357-042-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-424-268

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-machined Copper Alloy contacts, each rated for up to 5 A of power, it guarantees reliable connectivity. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, facilitating efficient data transfer. Engineered for versatility, this connector offers straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in various industrial applications. Trust in the quality and efficiency of our Card Edge Connector for seamless PCB connectivity.