357-042-424-278

Heilind Number:EDA357-042-424-278
Manufacturer:EDAC
Manufacturer Number:357-042-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-424-278

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-042-424-278, designed for seamless board-to-board connections in electronic systems. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of contact pins crafted from Copper Alloy, it offers reliable conductivity for up to 42 positions. The .156 inch pitch and .2 inch row spacing facilitate easy installation on PCBs. Engineered for optimal performance, this connector boasts a 5A amperage rating and operates flawlessly in a wide temperature range from -40 to 105°C. Whether in industrial machinery or consumer electronics, trust our Card Edge Connector to deliver dependable connectivity for your applications.