357-042-425-102

Heilind Number:EDA357-042-425-102
Manufacturer:EDAC
Manufacturer Number:357-042-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-425-102

Detailed Description

Introducing the 357-042-425-102 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in the harshest environments. With a single row configuration and 42 positions, it offers unrivaled connectivity for your electronic projects. The contact material, crafted from high-grade Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a multitude of applications. Trust in the 357-042-425-102 for efficient and secure PCB connections every time.