357-042-425-103

Heilind Number:EDA357-042-425-103
Manufacturer:EDAC
Manufacturer Number:357-042-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-425-103

Detailed Description

Introducing our 357-042-425-103 Card Edge Connector, a sleek and reliable solution for seamless PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 42 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise positioning on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stability in various environments. Trust in the 357-042-425-103 for high-speed, high-performance connections in your next project.