357-042-425-108

Heilind Number:EDA357-042-425-108
Manufacturer:EDAC
Manufacturer Number:357-042-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-425-108

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector ( 357-042-425-108). Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 42 positions, it offers ample connectivity for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for seamless integration into your PCB layout. Engineered for versatility, this connector features a straight mount orientation and can withstand extreme operating temperatures ranging from -40 to 105 °C. Elevate your connectivity solutions with this high-quality component, a must-have in any electronic assembly project.