357-042-425-112

Heilind Number:EDA357-042-425-112
Manufacturer:EDAC
Manufacturer Number:357-042-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-425-112

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 42 positions, it offers optimal connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission and power delivery at a maximum amperage of 5 A. Thanks to a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. This connector is suitable for a wide range of applications, with an operating temperature range of -40 to 105°C. Trust in its quality and versatility to elevate the functionality of your electronic systems.