357-042-425-158

Heilind Number:EDA357-042-425-158
Manufacturer:EDAC
Manufacturer Number:357-042-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-425-158

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 42 positions in a single row, allowing for seamless board-to-board connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in harsh environments, while the Copper Alloy contacts guarantee excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in this black-colored connector, with an amperage rating of 5A, for superior performance and durability in your electronic designs. Upgrade to the best, upgrade to our Card Edge Connector.