357-042-425-168

Heilind Number:EDA357-042-425-168
Manufacturer:EDAC
Manufacturer Number:357-042-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-425-168

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal performance, this connector features a single row with 42 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees long-lasting durability and conductivity. The sleek black finish adds a touch of sophistication to any electronic assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in various industrial applications. Trust in its 5A amperage rating and straight mount orientation for a seamless integration into your PCB setup, making it an essential component for your electronic projects. Elevate your connectivity with our top-of-the-line Card Edge Connector.