357-042-427-102

Heilind Number:EDA357-042-427-102
Manufacturer:EDAC
Manufacturer Number:357-042-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-427-102

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-042-427-102, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliability in even the most demanding applications. With a single row configuration and 42 positions, it ensures efficient data transfer with a contact material of Copper Alloy, rated for an amperage of 5 A. The 0.156-inch pitch and 0.2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronics. Trust in our product to deliver seamless connectivity and superior performance, meeting the highest industry standards.