357-042-427-103

Heilind Number:EDA357-042-427-103
Manufacturer:EDAC
Manufacturer Number:357-042-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-427-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for reliability, this connector features a single row design with 42 positions, ensuring efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for mission-critical applications. Its sleek black color adds a touch of sophistication to any PCB assembly. Trust in the performance and quality of our Card Edge Connector for all your electronic connectivity needs.