357-042-427-104

Heilind Number:EDA357-042-427-104
Manufacturer:EDAC
Manufacturer Number:357-042-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-427-104

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-042-427-104). Designed for optimal performance, this black connector features a single row layout with 42 positions, offering seamless integration for your circuit boards. Crafted with precision, it boasts a contact material of Copper Alloy, ensuring reliable conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient data transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this high-quality component for your connectivity needs.