357-042-427-107

Heilind Number:EDA357-042-427-107
Manufacturer:EDAC
Manufacturer Number:357-042-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-427-107

Detailed Description

Enhance your PCB connectivity with our 357-042-427-107 Card Edge Connector. Designed for seamless integration into your electronic assemblies, this sleek black connector boasts a single row configuration with 42 positions, ensuring efficient data transfer. Engineered for durability, it features a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in the reliability and performance of this essential component for your projects.