357-042-427-108

Heilind Number:EDA357-042-427-108
Manufacturer:EDAC
Manufacturer Number:357-042-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-427-108

Detailed Description

Introducing our 357-042-427-108 Card Edge Connector, the sleek and dependable solution for your PCB connection needs. Designed with precision and durability in mind, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in the most demanding environments. With a single row configuration and 42 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity requirements.