357-042-427-112

Heilind Number:EDA357-042-427-112
Manufacturer:EDAC
Manufacturer Number:357-042-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-427-112

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-042-427-112, designed for seamless and reliable board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it delivers superior conductivity and signal integrity. The single-row design with 42 positions offers ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in diverse environments. Trust in our product for efficient and secure PCB connections in your projects.