357-042-427-158

Heilind Number:EDA357-042-427-158
Manufacturer:EDAC
Manufacturer Number:357-042-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-427-158

Detailed Description

Introducing our Card Edge Connector, engineered for reliable and efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both performance and longevity. With a single row design and 42 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation and .156 inch pitch make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its high-quality construction to deliver seamless connectivity and performance for your projects. Welcome to the future of PCB connectors.