357-042-427-178

Heilind Number:EDA357-042-427-178
Manufacturer:EDAC
Manufacturer Number:357-042-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-427-178

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also offers reliable performance. With a current rating of 5 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and 42 positions, this connector is perfect for various PCB applications. The contact material, Copper Alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing make for easy and precise connections. Designed for straight mounting orientation, it provides versatility in installation. Operating in a wide temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic devices.