357-042-431-101

Heilind Number:EDA357-042-431-101
Manufacturer:EDAC
Manufacturer Number:357-042-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-431-101

Detailed Description

Introducing our 357-042-431-101 Card Edge Connector, the essential component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a sleek black exterior, complemented by a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 42 positions, it ensures efficient data transmission in any application. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Engineered for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in this connector for superior quality and seamless board-to-board connectivity.