357-042-431-102

Heilind Number:EDA357-042-431-102
Manufacturer:EDAC
Manufacturer Number:357-042-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-431-102

Detailed Description

Introducing our 357-042-431-102 Card Edge Connector, a sophisticated and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a single row configuration and a precise pitch of .156 inches, it offers efficient connectivity for up to 42 positions. The contact material, crafted from high-grade Copper Alloy, guarantees excellent conductivity and signal integrity. Engineered for versatility, the mount orientation is straight, enabling easy integration into various electronic systems. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in the 357-042-431-102 for seamless and secure PCB connections in your electronic applications.