357-042-431-103

Heilind Number:EDA357-042-431-103
Manufacturer:EDAC
Manufacturer Number:357-042-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-431-103

Detailed Description

Introducing our 357-042-431-103 Card Edge Connector, designed for seamless PCB connectivity in a variety of applications. This sleek and durable connector boasts a striking black hue, adding a touch of sophistication to your electronic setup. With a high amperage rating of 5 A, it ensures stable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees superior flame resistance and durability. Featuring a single row layout with 42 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Whether used in industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a reliable choice. Trust in the 357-042-431-103 for seamless and efficient board-to-board PCB connections.