357-042-431-107

Heilind Number:EDA357-042-431-107
Manufacturer:EDAC
Manufacturer Number:357-042-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-431-107

Detailed Description

Introducing our Card Edge Connector, meticulously designed to deliver reliable performance in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring a single row layout with 42 contact positions, it provides ample connectivity options while maintaining a compact design. The copper alloy contacts ensure optimal signal transmission, while the .156-inch pitch and .2-inch row spacing offer easy and precise insertion. Suitable for board-to-board PCB connections, this connector is ideal for use in telecommunications, industrial electronics, and more. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it guarantees excellent performance even in challenging environments. Trust in the quality and reliability of our Card Edge Connector for seamless connectivity solutions in your electronic designs.