357-042-431-108

Heilind Number:EDA357-042-431-108
Manufacturer:EDAC
Manufacturer Number:357-042-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-431-108

Detailed Description

Introducing our 357-042-431-108 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector is designed for seamless integration, with a single row layout and 42 positions for optimal versatility. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in any application. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise and stable connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation. Elevate your PCB design with the superior quality and performance of our Card Edge Connector.