357-042-431-112

Heilind Number:EDA357-042-431-112
Manufacturer:EDAC
Manufacturer Number:357-042-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-431-112

Detailed Description

Enhance your PCB connectivity with our 357-042-431-112 Card Edge Connector. Designed for optimal performance, this high-quality connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 42 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for seamless board-to-board integration. Upgrade your connectivity game with this essential component, available now in our extensive product catalog.