357-042-431-168

Heilind Number:EDA357-042-431-168
Manufacturer:EDAC
Manufacturer Number:357-042-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-431-168

Detailed Description

Introducing our Card Edge Connector ( 357-042-431-168), designed for seamless and reliable connectivity in your electronic devices. This sleek black connector boasts a single row configuration, featuring 42 positions with a pitch of .156 inches for precise alignment on your PCB. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transmission, with a maximum amperage of 5A. Its straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your projects. Explore our full range of connectors for all your electronic assembly needs.