357-042-431-178

Heilind Number:EDA357-042-431-178
Manufacturer:EDAC
Manufacturer Number:357-042-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-431-178

Detailed Description

Introducing our 357-042-431-178 Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connections. Designed for optimal conductivity and durability, this connector features 42 positions in a single row, with a pitch of .156 inches for easy installation. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in the most demanding environments. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on telecommunications, industrial machinery, or consumer electronics, this black-colored connector, with straight mount orientation and .2-inch row spacing, guarantees secure and efficient connectivity. Trust in our high-quality connector to meet your PCB interconnection needs with precision and reliability.