357-042-440-201

Heilind Number:EDA357-042-440-201
Manufacturer:EDAC
Manufacturer Number:357-042-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-440-201

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-042-440-201, designed for seamless integration in PCB applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, offering a total of 42 positions, it allows for efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide optimal connectivity on the board. Engineered for versatility, this connector features a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Trust in this essential component for your connectivity needs, and experience unparalleled quality and performance.