357-042-440-202

Heilind Number:EDA357-042-440-202
Manufacturer:EDAC
Manufacturer Number:357-042-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-440-202

Detailed Description

Introducing our 357-042-440-202 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for efficiency and durability, this connector boasts a black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of contact points featuring copper alloy construction, it offers secure and stable connections for up to 42 positions. The .156 inch pitch and .2 inch row spacing allow for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a wide range of environments. Trust in its straight mount orientation for easy installation and optimal performance. Upgrade your connectivity with the 357-042-440-202 Card Edge Connector.