357-042-440-207

Heilind Number:EDA357-042-440-207
Manufacturer:EDAC
Manufacturer Number:357-042-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-440-207

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector boasts a sleek black design that enhances any electronic assembly. Engineered for optimal performance, it features a 5 A amperage capacity, ensuring efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 42 positions. Designed for straight mounting orientation, it simplifies installation and maintenance processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.