357-042-440-208

Heilind Number:EDA357-042-440-208
Manufacturer:EDAC
Manufacturer Number:357-042-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-440-208

Detailed Description

Introducing the 357-042-440-208 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. This connector boasts a streamlined black design, constructed with high-quality UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring two rows of 42 positions, each made with copper alloy contacts, it ensures efficient power delivery with a 5A amperage rating. The precise .156-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity with the 357-042-440-208, a standout in our extensive range of board-to-board PCB connectors.