357-042-440-212

Heilind Number:EDA357-042-440-212
Manufacturer:EDAC
Manufacturer Number:357-042-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-440-212

Detailed Description

Enhance your PCB connectivity with our 357-042-440-212 Card Edge Connector. Featuring a sleek black design, this connector not only adds a touch of sophistication to your setup but also ensures reliable performance. With a high amperage rating of 5 A, it can handle power-intensive tasks with ease. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector boasts two rows of copper alloy contacts, providing a total of 42 positions for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environments. Trust in this high-quality component for all your connectivity needs.