357-042-440-268

Heilind Number:EDA357-042-440-268
Manufacturer:EDAC
Manufacturer Number:357-042-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-440-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal connectivity, this connector features two rows of 42 positions each, allowing for seamless data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy, you can count on efficient power delivery with minimal resistance. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your existing setup. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial applications. Choose black for a sleek and professional look. Trust in the quality and performance of our Card Edge Connector for all your board-to-board PCB connection needs.