357-042-441-102

Heilind Number:EDA357-042-441-102
Manufacturer:EDAC
Manufacturer Number:357-042-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-441-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB connectivity. This sleek and durable connector boasts a single row design with 42 positions, ensuring efficient and reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees superior performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in the black color-coded connector with a 5A amperage rating to deliver uncompromising quality and connectivity for your PCB applications.