357-042-441-103

Heilind Number:EDA357-042-441-103
Manufacturer:EDAC
Manufacturer Number:357-042-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-441-103

Detailed Description

Upgrade your PCB connections with our 357-042-441-103 Card Edge Connector. Designed for reliable performance, this connector features 42 positions in a single row, allowing for seamless integration on your circuit board. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With a pitch of .156 inches and row spacing of .2 inches, you can easily connect multiple components with precision. The contact material, Copper Alloy, guarantees optimal conductivity. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in the electronics industry or a DIY enthusiast, our Card Edge Connector is the perfect choice for your next project.