357-042-441-104

Heilind Number:EDA357-042-441-104
Manufacturer:EDAC
Manufacturer Number:357-042-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-441-104

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 42 positions, it provides ample connectivity for your PCB assembly needs. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Operating smoothly with a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures stable performance in various environmental conditions. Trust in the 357-042-441-104 for efficient and secure connectivity in your electronic applications.