357-042-441-107

Heilind Number:EDA357-042-441-107
Manufacturer:EDAC
Manufacturer Number:357-042-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-441-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of copper alloy contacts offering 42 positions, it guarantees reliable power transfer at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Engineered for efficiency, this connector boasts a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide array of applications. Trust in our Card Edge Connector to deliver exceptional performance and connectivity for all your PCB needs.