357-042-441-108

Heilind Number:EDA357-042-441-108
Manufacturer:EDAC
Manufacturer Number:357-042-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-441-108

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek and durable design in classic black. Perfect for a wide range of applications, this connector boasts a robust amperage rating of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both safety and longevity. With a single row configuration and 42 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. The precise pitch of .156 inches and row spacing of .2 inches make for easy and secure PCB connections. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in even the most demanding environments. Trust in its quality and performance for seamless board-to-board connections in your projects.