357-042-441-158

Heilind Number:EDA357-042-441-158
Manufacturer:EDAC
Manufacturer Number:357-042-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-441-158

Detailed Description

Enhance your electronic connectivity with our 357-042-441-158 Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and 42 positions, it offers ample connectivity options for your circuitry. The high-quality Copper Alloy contact material guarantees reliable performance, even in demanding environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 5A amperage capacity and precision-engineered .156" pitch and .2" row spacing for efficient power and signal transmission. Whether you're a seasoned engineer or a DIY enthusiast, this Card Edge Connector is a must-have in your toolbox. Elevate your projects with superior connectivity solutions – only from us.