357-042-441-178

Heilind Number:EDA357-042-441-178
Manufacturer:EDAC
Manufacturer Number:357-042-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-441-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. The copper alloy contact material guarantees optimal conductivity, while the 42 positions and single row configuration allow for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for use in diverse environments. Trust in this connector for secure, high-speed connectivity in your electronic projects.