357-042-442-201

Heilind Number:EDA357-042-442-201
Manufacturer:EDAC
Manufacturer Number:357-042-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-442-201

Detailed Description

Introducing the 357-042-442-201 Card Edge Connector, a sleek and high-performance essential for your electronic connections. Crafted with precision and durability in mind, this connector boasts a striking black design that not only adds a touch of sophistication but also ensures seamless integration into any setup. With a robust amperage rating of 5 A and housing material made from UL 94V-0 Thermoplastic Polyester, rest assured that your connections are safe and reliable. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, this connector offers a total of 42 positions for maximum versatility. Whether you're working on a professional project or a DIY endeavor, the 357-042-442-201 is the perfect choice. Plus, with a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity game with this top-of-the-line Card Edge Connector.