357-042-442-202

Heilind Number:EDA357-042-442-202
Manufacturer:EDAC
Manufacturer Number:357-042-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-442-202

Detailed Description

Upgrade your electronic device with our high-performance Card Edge Connector. Designed for seamless connectivity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 5A, it delivers reliable power transmission. Its dual-row design, with a total of 42 positions, allows for efficient data transfer. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional in the tech industry or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Elevate your connectivity experience with this essential component, available now in our Products collection.