357-042-442-203

Heilind Number:EDA357-042-442-203
Manufacturer:EDAC
Manufacturer Number:357-042-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-442-203

Detailed Description

Introducing our Card Edge Connector, a high-performance solution designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and style. With a 5A amperage rating and copper alloy contact material, it ensures efficient power transmission. Featuring two rows and 42 positions with a .156-inch pitch and .2-inch row spacing, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and precision of this connector for your connectivity needs. Elevate your PCB designs with seamless integration using our Card Edge Connector.