357-042-442-204

Heilind Number:EDA357-042-442-204
Manufacturer:EDAC
Manufacturer Number:357-042-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-442-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable and efficient power transmission. With two rows and 42 positions, it offers ample connectivity options while maintaining a compact pitch of .156 inches. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in even the most demanding environments. Trust in the quality and precision of this connector for all your connectivity needs.