357-042-442-207

Heilind Number:EDA357-042-442-207
Manufacturer:EDAC
Manufacturer Number:357-042-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-442-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the exacting demands of modern electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures exceptional strength and reliability in any application. With a sleek black finish and sleek form factor, it seamlessly integrates into your PCB layout. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it guarantees secure and efficient connectivity. With 42 positions, it provides ample room for your circuitry needs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any environment. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic designs.