357-042-442-208

Heilind Number:EDA357-042-442-208
Manufacturer:EDAC
Manufacturer Number:357-042-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-442-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly connect two printed circuit boards with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures maximum conductivity and longevity. With two rows of 42 positions each, it offers ample connectivity for complex electronic systems. The copper alloy contacts guarantee low impedance and superior signal integrity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration onto PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for applications in demanding environments. Trust in this essential component for efficient board-to-board connections in your next project.