357-042-442-212

Heilind Number:EDA357-042-442-212
Manufacturer:EDAC
Manufacturer Number:357-042-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-442-212

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each offering 42 positions, it guarantees reliable power transmission at an amperage of 5 A. The precise .156-inch pitch and .2-inch row spacing allow for effortless installation, while the straight mount orientation simplifies assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications, making it a must-have in any engineer's toolkit. Upgrade your connectivity solutions with our Card Edge Connector and experience unparalleled performance and reliability.