357-042-442-278

Heilind Number:EDA357-042-442-278
Manufacturer:EDAC
Manufacturer Number:357-042-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-442-278

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup, with 42 positions available for versatile connectivity. Whether for data transmission or power distribution, this connector guarantees optimal performance, even in harsh environments, thanks to its wide operating temperature range of -40 to 105°C. Trust in our Card Edge Connector to streamline your connections and enhance the functionality of your electronic devices.