357-042-445-102

Heilind Number:EDA357-042-445-102
Manufacturer:EDAC
Manufacturer Number:357-042-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-445-102

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-042-445-102. Designed for seamless integration, this black connector boasts a high amperage rating of 5A, making it ideal for powering your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and reliability in any application. With a single row configuration and 42 positions, this connector offers ample connectivity options. Its copper alloy contacts and .156 inch pitch guarantee efficient signal transmission. The straight mount orientation and .2 inch row spacing provide easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Trust in our high-quality connector for seamless board-to-board connections in your designs.