357-042-445-108

Heilind Number:EDA357-042-445-108
Manufacturer:EDAC
Manufacturer Number:357-042-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-445-108

Detailed Description

Introducing our 357-042-445-108 Card Edge Connector, a reliable and high-performance solution for connecting PCBs with ease. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a single row layout and 42 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Its 0.156" pitch and 0.2" row spacing make for easy installation and efficient PCB routing. Engineered for versatility, this connector boasts a straight mount orientation, perfect for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the 357-042-445-108 for your board-to-board PCB connection needs, and experience reliable performance like never before.