357-042-445-158

Heilind Number:EDA357-042-445-158
Manufacturer:EDAC
Manufacturer Number:357-042-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-445-158

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless board-to-board PCB connections. This sleek and durable connector, with a striking black finish, boasts a single row configuration with 42 positions, perfect for streamlined assembly processes. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable and efficient power transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its exceptional quality and performance to elevate your PCB connectivity solutions.