357-042-445-168

Heilind Number:EDA357-042-445-168
Manufacturer:EDAC
Manufacturer Number:357-042-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-445-168

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector boasts 42 positions in a single row, ensuring efficient and reliable power transmission. With a contact material of high-quality Copper Alloy, it guarantees optimal conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in positioning. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Trust in the superior performance and durability of our Card Edge Connector for all your PCB connectivity needs.