357-042-445-178

Heilind Number:EDA357-042-445-178
Manufacturer:EDAC
Manufacturer Number:357-042-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-042-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-042-445-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable connectivity in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal safety and performance. With a contact material of Copper Alloy, it guarantees efficient signal transmission, while the black color adds a sleek and professional touch to your design. Featuring a single row configuration with 42 positions and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Trust in its 5A amperage rating and robust construction for a dependable and long-lasting connection solution. Elevate the connectivity of your PCBs with our cutting-edge Card Edge Connector.